Lantronix UD2100002-01

UDS2100 2 Port Device Server, International Power Supply, Rohs Compliant
$ 269.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lantronix UD2100002-01.

Farnell

Datasheet92 pages10 years ago
Datasheet0 pages0 years ago
Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-12.39%

Supply Chain

Introduction Date2009-09-02

Related Parts

MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
NXP SemiconductorsSE97BTP,547
SE97B Series 3.3 V 400 uA DDR Memory Module Temperature Sensor SMT - HWSON-8
Texas InstrumentsAMC1305M25EVM
AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
NXP SemiconductorsTWR-SER2
NXP TWR-SER2 Peripheral Tower System Module for MCU / MPU Tower Card, Ethernet & High Speed USB

Descriptions

Descriptions of Lantronix UD2100002-01 provided by its distributors.

UDS2100 2 PORT DEVICE SERVER, INTERNATIONAL POWER SUPPLY, ROHS COMPLIANT
UDS2100 Network Device Server, 2x RS-232/422/485 Serial (DM25F), 10Base-T/100Base-T (RJ45), 100-240Vac Intl Power Supply
Module, Serial To Ethernet, 2 Port, Web Server; Module Applications:-; Data Rate:921.6Kbps; Module Interface:-; Product Range:-; Development Tool Type:Hardware - Daughter Card; Kit Contents:1X Serial To Ethernet Bridge Module Rohs Compliant: Yes |Lantronix UD2100002-01

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • Maestro Wireless Solutions (Lantronix)
  • LANTRNIX