Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MA320012

PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
$ 32.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MA320012.

Newark

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.12%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMA320002-2
Microchip Development Suite, PIC32processor, PIC32MX450/470 100-pin USB PIM
MicrochipMA320001
PIC32MX 100P QFP TO 100P PLUG IN MODULE | Microchip Technology Inc. MA320001
MicrochipMA320015
Daughter Board, PIC32MX570F512L Plug In Module, USB & CAN Development, Plug into Explorer 16

Descriptions

Descriptions of Microchip MA320012 provided by its distributors.

PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Daughter Board, PIC32MZ EC Processor Plug-In Module, Plug into the Explorer 16 Board
Embedded Connectivity Plug-In Mod, Pic32; |Microchip Technology MA320012
Daughter Cards & OEM Boards PIC32MZ2048EC Plug In Module
100 to 100 Pin Plug-In Module for PIC32MZ EC Series
Family Name = PIC32 / Product Type = Plug In Module / Frequency MHz = 200 / Memory Size MB = 2 / Memory Type = Flash
MA320012,PIC32MZ PLUG IN MODULE, DM240001
ADD-ON BOARD, PIM; Silicon Manufacturer: Microchip; Core Architecture: PIC; Core Sub-Architecture: PIC32; Silicon Core Number: PIC32MZ2048EC; Silicon Family Name: PIC32MZ; For Use With: PIC32MZ Starter Boards; Kit Contents: Exp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.