Texas Instruments AMC1305M25EVM

AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1305M25EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-4.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAMC1305L25EVM
AMC1305L25 Isolated Single-Channel Delta-Sigma Modulator Evaluation Module
Texas InstrumentsAMC1305M05EVM
AMC1305M05 evaluation module for reinforced isolated modulator with ±50-mV input
Texas InstrumentsADS8344EVM
Development & Evaluation Tools (Kits, Modules, and Boards) ADS8344 Eval Mod
Analog DevicesEVAL-AD7798EBZ
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
Analog DevicesEVAL-AD7708EBZ
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
Analog DevicesEVAL-AD7171EBZ
16-Bit, Low Power, Sigma-Delta ADC

Descriptions

Descriptions of Texas Instruments AMC1305M25EVM provided by its distributors.

AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
AMC1305M25 Delta-Sigma Modulator Evaluation Module
Eval Brd, Amc1305m25 Sigma-Delta Mod Adc
AMC1305M25 ADC Evaluation Board 78KSPS
EVALUATION BOARD, SIGMA-DELTA MOD ADC; Silicon Manufacturer:Texas Instruments AMC1305M25EVM; Silicon Core Number:AMC1305M25; No. of Bits:16bit; Sample Rate:78kSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Eval Board AMC1305M25; Product Range:-; SVHC:No SVHC (27-Jun-2018); Features:Isolated Delta-Sigma Modulator, 2Pos Screw Connector for access of I/O's, Isolated Power Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1305M25EVM .