Texas Instruments EZ430-T2012

BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments EZ430-T2012.

element14 APAC

Datasheet2 pages18 years ago

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

MicrochipMA330031-2
Daughter Board, dsPIC33EP256MC506 Plug In Module, Motor Control, External OpAmp
MicrochipMA240022
Daughter Board, PIC24F32KA304 Plug-In-Module, Plugs into Explorer 16 Board
MicrochipMA330035
Daughter Board, dsPIC33EP512GM710 Plug in Module, Plugs into Explorer 16 & PICtail Plus Boards
Texas InstrumentsMSP430I2021TRHBT
MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsTSC2008EVM
TSC2008EVM Evaluation Module

Descriptions

Descriptions of Texas Instruments EZ430-T2012 provided by its distributors.

BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
F2012, USB STICK, TARGET BOARD; Silicon Fabricant: Texas Instruments; Nombre de bits: 16 bits; Numéro de famille Silicone: MSP430F2xx; Architecture du Coeur: MSP430; Sous-Architecture du coeur: MSP430; Nombre de noyau de sili
F2012, USB STICK, TARGET BOARD; Silicon Manufacturer:Texas Instruments EZ430-T2012; No. of Bits:16bit; Silicon Family Name:MSP430F2xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Kit Contents:Board; Product Range:-; SVHC:No SVHC (15-Jan-2019); Development Tool Type:USB Stick; Features:Real-Time Debugging and Programming Interface, LED Indicator; Kit Features:Provides a Real-time Debugging and Programming Interface for the MSP430F2012 on the Target Board; Supported Devices:MSP430F2012; Type:Hardware / Software - Dev Kit (Dev Tool)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZ430-T2012 .
  • EZ430T2012