Laird TYS5020100M-10

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.55A 0.143Ohm DCR 2020 Automotive T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS5020100M-10.

Sager Electronics

Datasheet9 pages5 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+112%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.176
$ 0.176
Stock
97,213
656,055
656,055
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.55 A
1.6 A
1.6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
143 mΩ
127.2 mΩ
127.2 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS6028T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A Embossed T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R

Descriptions

Descriptions of Laird TYS5020100M-10 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.55A 0.143Ohm DCR 2020 Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 10UH 1.55A 110MOHM SMD
Low Profile SMT Power Inductor
100KHz 24MHz 1.7A 1.55A 10¦ÌH 110m¦¸ ¡À20% 2020 5mm*5mm*2mm
TYS5020 2020 (5050Metric) 0.197Lx0.197W 5.00mmx5.00mm 10muH
FIXED INDUCTORS 10UH 20% -40C +125C
TYS5020100M-10 - Pro Line: S500
PWRIND,SMT,UNSHLD,IRATED 5.0X5.0X2.0MM
PWRINDSMTUNSHLDIRATED 5.0X5.0X2.0MM
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.11ohm; DC Current Rating:1.55A; Self Resonant Frequency (Min):24MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS5020100M10