Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH5BPB100MT0L

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPB100MT0L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+57.49%

CAD Models

Download Murata LQH5BPB100MT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.178
$ 0.178
Stock
413,924
911,087
911,087
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
2 A
1.6 A
1.6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
127.2 mΩ
127.2 mΩ
127.2 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 160mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R

Descriptions

Descriptions of Murata LQH5BPB100MT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
LQH5 Series 2020 (5050 Metric) 10 uH ±20% 127.2 mOhm Shielded Wirewound Inductor
100KHz 25MHz 2A 1.6A 10μH 127.2mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*2.2mm
Power Inductors – SMD; MURATA; LQH5BPB100MT0L; 10 µH; 127.2 mOhm; 100 kHz; 20 %
FIXED IND 10UH 1.6A 127.2MOHM SM
LQH5 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 10muH
INDUCTOR, 10UH, SEMISHIELDED, 1.6A;
1.6A 10uH ±20% 2A SMD,5x5mm Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPB100MT0L..