
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | MI0603J601R-10 | 264,000 | 4K | Tape & Reel | ||||||||
| Heilind Americas | MI0603J601R-10 | 15,000 | 15h | |||||||||
| Avnet | MI0603J601R-10 | 256,000 | 4K | 3d | ||||||||
| RS (Formerly Allied Electronics) | MI0603J601R-10 | 13,305 | 1 | Bulk | 11h | |||||||
| DigiKey | 240-2371-1-ND | 74,754 | 1 | Cut Tape |
Download Laird MI0603J601R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird MI0603J601R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: