Murata BLM18KG601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18KG601SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+43.97%

CAD Models

Download Murata BLM18KG601SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1.5A 130mOhm DCR 0603 Paper T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 150mOhm DCR 1515 T/R

Descriptions

Descriptions of Murata BLM18KG601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
BLM Series 0603 600 Ohm 1.3 A 0.15 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 1.3A 0603 Paper T/R
Avnet Japan
150mΩ ±25% 600Ω@100MHz 0603 Ferrite Beads ROHS
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating A = 1.3 / Maximum DC Resistance mOhm = 150 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18KG601SN1D.
  • BLM18KG601SN1D..