
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LI1206H121R-10 | 90,000 | 3K | 3d | ||||||||
| DigiKey | 240-2401-1-ND | 52,810 | 1 | Cut Tape | ||||||||
| Newark | LI1206H121R-10 | 3,890 | 10 | Cut Tape | ||||||||
| TTI | LI1206H121R-10 | 45,000 | 3K | Tape & Reel | 21h | |||||||
| Interstate Connecting Components | LI1206H121R-10 | 0 | 13h |
Download Laird LI1206H121R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird LI1206H121R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: