TDK MLG1005S2N0BTD25

Inductor, Aec-Q200, 2Nh, 7.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N0BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N0BTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-12.37%

CAD Models

Download TDK MLG1005S2N0BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.054
Stock
860,119
1,014,163
Authorized Distributors
6
6
Inductance
2 nH
2 nH
Tolerance
0.05 %
5 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 0402
General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 0.17%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S2N0BTD25 provided by its distributors.

Inductor, Aec-Q200, 2Nh, 7.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N0BTD25
Fixed Inductor 0402 2nH ±0.1nH 900mA 150mΩ 7.5GHz 7@100MHz
General Purpose Inductor, 0.002uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 2.0nH StdQ AEC Q200 RF IND
Fixed Inductors 2.0nH 150mohms 900mA +/-0.1nH HF AEC-Q200 Automotive
Inductor High Frequency Chip Unshielded Multi-Layer 0.002uH 0.1nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 Automotive T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos