IN-LINE ADAPTER, CAT 5E, RJ45, RJ45, ADA; IN LINE ADAPTER, RJ45 JACK-RJ45 JACK; In Line Connector A: RJ45; Convert From Gender: Jack; Convert From Positions: 8; In Line Connector B: RJ45; Convert To Gender: Receptacle; Conver
In Line Adapter, Rj45 Jack-Rj45 Jack; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Receptacle; Convierte A Posiciones:8; Conector, Tipo:Adaptor, In-Line |L-Com TDG1026KS-C5E
RJ45 coupler, Cat5e coupler, and Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style RJ45 coupler, Cat5e coupler and Cat6 coupler products are perfect for patch panel and enclosure applications. These RJ45 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects.View our TDG1026KS-C5E Category 5e Keystone Ethernet Coupler overview video now.