KYOCERA AVX VJ13MC0480KBA

TVS Varistor, 48 VDC, Standard MC, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VJ13MC0480KBA.

IHS

Datasheet12 pages4 years ago
Datasheet3 pages17 years ago

element14 APAC

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.413
$ 0.47
$ 0.47
Stock
11,184
49,004
49,004
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV56MLA1206H
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor
KYOCERA AVXVC121048G101DP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121048G101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120642L800DP
TVS Varistor, 32 VAC, 42 VDC, TransGuard, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV48MLA1206NH
MLA Series 1206 48 VDC 40 V RMS 100 V Clamp 180 A 350 pF SMT Multilayer Varistor
LittelfuseV56MLA1206NH
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180A 180 pF SMT Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VJ13MC0480KBA provided by its distributors.

TVS Varistor, 48 VDC, Standard MC, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
60.5V 220A 1 54.5V 665V 48V 34V 900mJ 800pF@1kHz 1210 3.2mm*2.49mm*1.7mm
60.5V 220A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Var MLV 34VAC/48VDC 220A 60V 1210 SMD T/R
VARISTOR, 1210, 34 VAC; Series:Standard; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:220A; Varistor Case:1210; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):900mJ; Voltage Rating V DC:48V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012); Capacitance:800pF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ13MC0480KBA.