KYOCERA AVX VC121048H101TP

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121048H101TP.

Future Electronics

Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
+282%

CAD Models

Download KYOCERA AVX VC121048H101TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.268
$ 0.268
Stock
78,282
1,196,472
1,196,472
Authorized Distributors
6
6
6
Clamping Voltage
100 V
100 V
100 V
Max Surge Current
250 A
250 A
250 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
-
34 V
34 V
Voltage Rating (DC)
-
48 V
48 V
Capacitance
500 pF
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-V05D390
METAL OXIDE VARISTOR 700PF 1A, CLAMPING 86V, VARISTOR 39V
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
PanasonicERZ-V05D470
ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V
PanasonicERZ-VA5D470
ZNR Transient/Surge Absorbers, Type D 5mm, Var.V =47V, Max Allow.=30VACrms

Descriptions

Descriptions of KYOCERA AVX VC121048H101TP provided by its distributors.

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Varistor, 62V, 100V, 1210
TRANSGUARD, VARISTORS MLV 34VAC/48VDC 250A 62V 1210 SMD T/R
62V 250A 48V 34V 1.2J 1210 3.2mm*1.7mm
Varistor, 1.2J, Surface Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX