Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V05D390

Metal Oxide Varistor 700PF 1A, Clamping 86V, Varistor 39V

$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D390.

IHS

Datasheet33 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+123%

CAD Models

Download Panasonic ERZ-V05D390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicERZ-V05D470
ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V
PanasonicERZ-VA5D470
TVS Varistor, 30 VAC, 38 VDC, ERZV, 104 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-V05D470CS
47V 250A 1 42V 52V 38V 30V 1.5J 650pF@1kHz Through hole mounting 4.5mm*4.5mm*10mm
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V05D390 provided by its distributors.

METAL OXIDE VARISTOR 700PF 1A, CLAMPING 86V, VARISTOR 39V
39V 250A 1 35V 43V 31V 25V 1.2J 700pF@1kHz Plugins Through hole mounting 10mm*4.5mm*10mm
ZNR Series 25 VAC 31 VDC 1 A 700 pF Type D Through Hole Varistor
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 31 V Energy: 1.2 J Surge current: 250 A
Varistor ZNR Ø7mm 25V 39V 250A
TVS Varistor, 25 VAC, 31 VDC, ERZV, 86 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Tvs Varistor, 25Vrms, 31V; |Panasonic ERZ-V05D390.
Panasonic ERZV05D390 - Varistors (ZNR Surge Absorber)
Var 25VAC 31VDC 250A 39V Thru-Hole Bulk
Varistor, 1.2J, Through Hole Mount
Surge Absorber Units, 39V, 250A
Panasonic SCT
VARISTOR, 5MM DISC, 39V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:250A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:86V; Peak Energy (10/1000uS):1.2J; Voltage Rating VDC:31V; Voltage Rating VAC:25V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:86V; Suppressor Type:Absorber; Surge Current:250A; Varistor Voltage:39V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V05D390.
  • ERZV05D390
  • ERZV05D390.