Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V05D470

Znr Series Metal Oxide Varistor 650PF 1A, Clamping 104V, Varistor 47V

$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D470.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-58.23%

CAD Models

Download Panasonic ERZ-V05D470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.155
Stock
393,084
87,806
Authorized Distributors
6
6
Clamping Voltage
104 V
104 V
Max Surge Current
250 A
250 A
Energy
1.5 J
1.5 J
Voltage Rating (AC)
30 V
30 V
Voltage Rating (DC)
38 V
38 V
Capacitance
650 pF
650 pF

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicERZ-VA5D470
TVS Varistor, 30 VAC, 38 VDC, ERZV, 104 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-V05D560
ZNR SERIES METAL OXIDE VARISTOR 600PF 1A, CLAMPING 123V, VARISTOR 56V
PanasonicERZ-VA5D560
TVS Varistor, 35 VAC, 45 VDC, ERZV, 123 V, Disc, Radial Leaded, 7 mm
LittelfuseV47ZA1P
47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
LittelfuseV47ZS1P
ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-V05D470 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V
V Series Ø5 mm 38 V 250 A 650 pF Straight Radial Transient Surge Absorber
#WARN: 700cm likely error for mm; keeping original value. Al Electrolytic Cap 47V 250A 1 42V 52V 38V 30V 1.5J 650pF@1kHz TH 4.5mm × 700cm × 10mm
VARISTOR, 5MM DISC, 47V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:250A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:104V; Peak Energy (10/1000uS):1.5J; Voltage Rating VDC:38V; Voltage Rating VAC:30V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:104V; Suppressor Type:Absorber; Surge Current:250A; Varistor Voltage:47V
Varistor, 47V, 250A, 104V, 5Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:38V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:104V; Energía Máxima (10/1000Us):1.5J |Panasonic ERZV05D470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05D470