Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V18MLA0805H

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
$ 0.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0805H.

Farnell

Datasheet8 pages16 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago
Datasheet11 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 0.179
$ 0.22
$ 0.22
Stock
65,356
1,131,236
1,131,236
Authorized Distributors
1
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
120 A
120 A
120 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
520 pF
520 pF
520 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive T/R
KYOCERA AVXVCAS080518C400DP
0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor
LittelfuseV27ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV27ZU05P
ZA Series 22 VDC 17 Vrms 53 V Clamp 100 A 920 pF Radial Metal Oxide Varistor
LittelfuseV14MLA0805H
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560 pF SMT Multilayer Varistor
KYOCERA AVXV2AF118C400Y1FDP
25.5V 120A 1 2.805KV 18V 13V 300mJ 500pF@1MHz 0805 SMD mount 1.25mm(width)

Descriptions

Descriptions of Littelfuse V18MLA0805H provided by its distributors.

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
ML SERIES MULTILAYER VARISTOR 520PF 1A, CLAMPING 44V, VARISTOR 28V 0805 CASE
VARISTOR, 0805, 18VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: ML Series; Clamping Voltage Vc Max: 40V; Varistor Case Style: 0805 [2012 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cu

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLA0805 H
  • V18MLA0805H.
  • V18MLA0805H..