TDK B72510E0140K062

Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive T/R
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for B72510E0140K062. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72510E0140K062.

TDK

Datasheet86 pages6 years ago

RS (Formerly Allied Electronics)

IHS

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 14 VAC, 18 VDC, Standard, 40 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Var MOV 14VAC/18VDC 120A 22V 0805 SMD T/R
KYOCERA AVXVC080514C300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
LittelfuseV14MLA0805H
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560 pF SMT Multilayer Varistor
KYOCERA AVXVC080514C300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK B72510E0140K062 provided by its distributors.

Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive T/R
Epcos 19.8 - 24.2V 120A 0.3J 40V Clamp 0805 Metal Oxide Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=18V, Maximum Clamping Voltage (8/20μs)=40V
Varistor, Multilayer, 18Vdc, 0805; Voltage Rating Vac:14V; Voltage Rating V Dc:18V; Product Range:Mlv E Series; Clamping Voltage Vc Max:40V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72510E0140K062

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos