KYOCERA AVX TPSY227M010R0200

Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSY227M010R0200.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Alternate Parts

Price @ 1000
$ 1.31
$ 1.43
$ 1.43
Stock
10,863
17,339
17,339
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 105°C T/R
KYOCERA AVXTPSY227K010R0200
Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
KYOCERA AVXTPSE227M010R0150
Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R
Panasonic10TPB220M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic10TPE220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic10TPB220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917

Descriptions

Descriptions of KYOCERA AVX TPSY227M010R0200 provided by its distributors.

Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Capacitor Tant, 220Uf, 10V, 0.2 Ohm, 0.2, 2917
2917 (7343Metric) TPS 10V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSY227M010R0200.