Panasonic 10TPB220M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB220M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages21 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.84%

CAD Models

Download Panasonic 10TPB220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 1.926
Stock
250,968
30,469
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Leakage Current
220 µA
220 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Panasonic10TPE220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.018 Ohm 105°C T/R
KYOCERA AVXTCJD227M010R0040
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R
KYOCERA AVXTCJY227M010R0040
Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105°C T/R
Cap Tant Solid 220uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 125°C T/R
Cap Tant Polymer 220uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.04 Ohm 105C T/R
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.01 Ohm 125°C T/R
KYOCERA AVXTPSE227M010S0100
Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
KYOCERA AVXTAJC227M010RNJ
Cap Tant Solid 220uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTLJF227M010R0300
Cap Tant Solid 220uF 10V F CASE 20% (6 X 3.2 X 2mm) Inward L SMD 6032-20 0.3 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 10TPB220M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 10V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.04 Ohm 105°C Embossed T/R
Avnet Japan
Panasonic 10TPB220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitors – Polymer; PANASONIC; 10TPB220M; 220 µF; 40 mOhm; 20 %; 10 V
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Tantalum Capacitor Case: 2917 [7343 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPB220M.
  • 10TPB220M..
  • 10TPB220M...