What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSY227K010R0200

Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSY227K010R0200.

IHS

Datasheet12 pages3 years ago

element14 APAC

AVX

Newark

Farnell

Alternate Parts

Price @ 1000
$ 1.14
$ 0.76
$ 0.76
Stock
29,607
161,091
161,091
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJY227K010RNJ
Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.5 Ohm 125C T/R
KYOCERA AVXTPSD227K010R0150
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125C T/R
Cap Tant Solid 220uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTPSD227K010S0150
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Yageo GroupT494D227K010AT
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Yageo GroupT491X227K010AT
In a Pack of 10, KEMET Tantalum Capacitor 220μF 10V dc MnO2 Solid ±10% Tolerance T491 Series

Descriptions

Descriptions of KYOCERA AVX TPSY227K010R0200 provided by its distributors.

Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
TPS Series 220 uF ±10% 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-20; Termination Type:SMD; ESR:200mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX