KYOCERA AVX TPSE227M010R0150

Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE227M010R0150.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Alternate Parts

Price @ 1000
$ 1.241
$ 0.859
$ 0.859
Stock
1,947
264,781
264,781
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
100 mΩ
100 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSD227M010R0150
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTPSY227M010R0150
Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R
KYOCERA AVXTPSD227K010R0150
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125C T/R
Yageo GroupT491D227M010AT
Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Tant Solid 220uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE227M010R0150 provided by its distributors.

Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) TPS 10V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:150mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX