Panasonic 2R5TPE1000MF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
$ 1.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE1000MF.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.01%

CAD Models

Download Panasonic 2R5TPE1000MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.778
$ 2.77
$ 2.77
Stock
64,531
429,695
429,695
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
5 mΩ
5 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
15 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.015 Ohm 105C T/R
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.03 Ohm 105°C T/R
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
PanasonicETPF1000M6H
Panasonic ETPF1000M6H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 2R5TPE1000MF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Panasonic 2R5TPE1000MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
1000UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 1000 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 1000Uf 2.5Vdc 15M Ohm Smd; Rohs Compliant: Yes
Cap Tant Solid 1000uF 2.5V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.015 Ohm 105°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE1000MF.