KYOCERA AVX TAJD108M002RNJ

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD108M002RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJD108M002RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.03 Ohm 105°C T/R
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETPF1000M6H
Panasonic ETPF1000M6H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD108M002RNJ provided by its distributors.

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
Cap 1000Uf 2.5Vdc 20% 7.3 X 4.3 X 2.9Mm Smd 7343-31 1% Rohs Compliant: Yes
TAJ Series 2917 1000 uF 2.5 V ±20% 200 mOhm Tantalum Chip Capacitor
CAPACITOR, CASE D, 1000 UF, 2.5V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.2ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD108M002RNJ.