KYOCERA AVX TPSV108M004R0040

Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV108M004R0040.

Alternate Parts

Price @ 1000
$ 2.41
$ 5.97
$ 5.97
Stock
51,239
59,344
59,344
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
18 mΩ
18 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
16 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSV108K004R0040
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R
KYOCERA AVXTAJV108M004RNJ
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.2 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924

Descriptions

Descriptions of KYOCERA AVX TPSV108M004R0040 provided by its distributors.

Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
Capacitor Tant, 1000Uf, 4V, 0.04 Ohm, 0.2, 2924, Full Reel
Tantalum Capacitors - Solid SMD 4V 1000uF 20% Tol. 40 ESR

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX