KYOCERA AVX TAJV108M004RNJ

Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.2 Ohm 125°C T/R
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJV108M004RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

AVX

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSV108M004R0035
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
KYOCERA AVXTPSV108M004R0040
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924

Descriptions

Descriptions of KYOCERA AVX TAJV108M004RNJ provided by its distributors.

Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.2 Ohm 125°C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
Tantalum | Molded | General | 2924 | 4 VDC | 1000F | 20% | Sn | T&R 7in (180mm)
CAPACITOR TANT 1000UF, 4V, 0.4OHM, 2924; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.4ohm; Capacitor Case Style:7361-38; No. of Pins:2; Capacitor Dielectric Type:Tantalum ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX