Yageo Group T510E108K004ATE010

Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125C T/R
$ 6.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510E108K004ATE010.

IHS

Datasheet15 pages2 years ago

Upverter

Factory Futures

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.02%

CAD Models

Download Yageo Group T510E108K004ATE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.065
$ 6.46
$ 6.46
Stock
66,036
34,562
34,562
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 mΩ
18 mΩ
18 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPMV108K004R0018
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
KYOCERA AVXTPSV108K004R0040
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R
1000UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 597D SERIES

Descriptions

Descriptions of Yageo Group T510E108K004ATE010 provided by its distributors.

Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924
CAPACITOR;TANTALUM SMT;ULTRA LOW ESR;1000UF 4V 10%
Capacitor,1Mf,4Vdc,10-% Tol,10+% Tol |Kemet T510E108K004ATE010
2924 (7360Metric) T510 4V 1000muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
1mF 2000h@ 85¡ãC ¡À10% 4V 10m¦¸ 2924 7.3mm*6mm*3.8mm
T510E108K004ATE010, YAGEO / KEMET ELECTRONICS
CAP, 1000UF, 4V, TANT, CASE E; Capacitance: 1000µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2924 [7360 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.