Yageo Group T510E108K004ATE018

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924
$ 6.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510E108K004ATE018.

IHS

Datasheet15 pages2 years ago

Newark

Factory Futures

element14

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group T510E108K004ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.708
$ 6.46
$ 6.46
Stock
62,203
34,562
34,562
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPMV108K004R0018
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
KYOCERA AVXTPMV108M004R0018
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
1000UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 597D SERIES

Descriptions

Descriptions of Yageo Group T510E108K004ATE018 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924
1000UF MNO2 TANTALUM CAPACITOR, 4 V +/-10%, T510 SERIES
2924 (7360Metric) T510 4V 1000muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
1mF 2000h@ 85¡ãC ¡À10% 4V 18m¦¸ 2924 7.3mm*6mm*3.8mm
T510E108K004ATE018, YAGEO / KEMET ELECTRONICS
CAP, 1000UF, 4V, TANT, CASE E; Capacitance: 1000µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2924 [7360 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 1000Uf 4V 0.018 Ohm 10%, 7260-38; Capacitance:1000Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:2924 [7361 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet T510E108K004ATE018

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510E108K004ATE018.