KYOCERA AVX TPSE336M035R0250

Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
$ 3.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE336M035R0250.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Alternate Parts

Price @ 1000
$ 3.134
$ 6.984
$ 6.984
Stock
14,439
57,879
57,879
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
50 mΩ
50 mΩ
Leakage Current
11.6 µA
8.7 µA
8.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP TANT 33UF 20% 35V 2917 / 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
KYOCERA AVXTPSD336M035R0200
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
KYOCERA AVXTPSD336M035R0300
Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R
KYOCERA AVXTAJD336M035RNJ
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT491X336M035AT
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C Automotive T/R
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE336M035R0250 provided by its distributors.

Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
CAP TANT 33UF 20% 35V 2917 / 33 μF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
TPS Series 2917 33 uF 35 V ±20% SMT Low ESR Electrolyte Capacitor
CAPACITOR TANT, 33UF, 35V, 0.25 OHM, 0.2, 2917
2917 (7343Metric) TPS 35V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX