KYOCERA AVX TAJD336M035RNJ

Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD336M035RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.84%

CAD Models

Download KYOCERA AVX TAJD336M035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.292
$ 1.292
Stock
133,305
224,080
224,080
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
300 mΩ
300 mΩ
Leakage Current
11.6 µA
11.6 µA
11.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJE336M025RNJ
Cap Tant Solid 33uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.9 Ohm 125°C T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
CAP TANT 33UF 20% 35V 2917 / 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
KYOCERA AVXTPSD336M035R0200
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
Yageo GroupT491X336M025AT
Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
KYOCERA AVXTPSD336M025R0100
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD336M035RNJ provided by its distributors.

Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
TAJ Series 33 uF ±20 % 35 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
33UF SOLID ELECTROLYTIC ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAJ SERIES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD336M035RNJ.