KYOCERA AVX TPSD336M035R0200

Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD336M035R0200.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

Farnell

AVX

Inventory History

3 month trend:
+11.93%

CAD Models

Download KYOCERA AVX TPSD336M035R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.292
$ 1.292
Stock
56,594
224,080
224,080
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
300 mΩ
300 mΩ
Leakage Current
11.6 µA
11.6 µA
11.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP TANT 33UF 20% 35V 2917 / 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
KYOCERA AVXTAJD336M035RNJ
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT491X336M035AT
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C Automotive T/R
KYOCERA AVXTPSE336M025R0300
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTPSE336M035R0100
Cap Tant Solid 33uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD336M035R0200 provided by its distributors.

Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
TANTALUM CAPACITOR, 33UF, 35V, 0.2 OHM, 0.2, 2917, FULL REEL
CAPACITOR;TANTALUM;CAP 33 UF;TOL 20%;VOL-RTG 35 VDC;SMT;7343;LOW ESR;TAPE & REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
TPS Series 33 uF ±20 % 25V Surface Mount Low ESR Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD336M035R0200.