KYOCERA AVX TPSD336M035R0300

Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD336M035R0300.

IHS

Datasheet12 pages3 years ago

Farnell

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-7.79%

CAD Models

Download KYOCERA AVX TPSD336M035R0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSE336M025R0300
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
CAP TANT 33UF 20% 35V 2917 / 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
KYOCERA AVXTPSE336M035R0250
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
KYOCERA AVXTAJD336M035RNJ
Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT491X336M035AT
Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C Automotive T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD336M035R0300 provided by its distributors.

Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R
TPS Series 33 uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitor, 33Uf, 35V, 0.3 Ohm, 0.2, 2917, Full Reel; Capacitance:33Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.3Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD336M035R0300.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD 336 M035 R0300
  • TPSD336M035R0300.