KYOCERA AVX TPSE108M006R0100

Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE108M006R0100.

IHS

Datasheet12 pages3 years ago

AVX

Factory Futures

TME

Inventory History

3 month trend:
-45.37%

CAD Models

Download KYOCERA AVX TPSE108M006R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.48
Stock
167,592
165,912
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
200 mΩ
Leakage Current
60 µA
60 µA
Dissipation Factor
20 %
20 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJE108M006RNJ
Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
KYOCERA AVXTAJE108M004RNJ
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.4 Ohm 125°C T/R
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETPF1000M6H
Panasonic ETPF1000M6H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX TPSE108M006R0100 provided by its distributors.

Cap Tant Solid 1000uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
TPS Series 1000 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
1000uF 6.3V 100mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
CAPACITOR, TANT, 1000UF, 6.3V, 2917; Capacitance:1000µF; Voltage(DC):6.3V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; ESR:0.1ohm; Manufacturer Size Code:E; Failure Rate:-; Ripple Current:1.285A RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE108M006R0100.