Panasonic ETPF1000M5H

Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETPF1000M5H.

IHS

Datasheet5 pages7 years ago

element14 APAC

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
+32.14%

CAD Models

Download Panasonic ETPF1000M5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.778
$ 1.778
Stock
429,695
64,531
64,531
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
15 mΩ
15 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
10 %
15 %
15 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.03 Ohm 105°C T/R
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105°C T/R
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
KYOCERA AVXTPSE108M002R0030
Cap Tant Solid 1000uF 2.5V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic ETPF1000M5H provided by its distributors.

Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 1000 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
1000¦ÌF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5 mOhm
Cap Tant Solid 1000uF 2.5V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.005 Ohm 105°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETPF1000M5H.
  • ETPF1000M5H..