KYOCERA AVX TPSD107K006R0300

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K006R0300.

IHS

Datasheet12 pages3 years ago

AVX

Future Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download KYOCERA AVX TPSD107K006R0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 0.3
Stock
3,643
125,652
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
900 mΩ
Leakage Current
6.3 µA
6.3 µA
Dissipation Factor
-
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXF930J107MBA
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
KYOCERA AVXF911A107MCC
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
KYOCERA AVXF931A107MNC
Cap Tant Solid 100uF 10V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411

Descriptions

Descriptions of KYOCERA AVX TPSD107K006R0300 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TPS Series 100 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
SMD/SMT TANTALUM CAPACITOR tantalum capacitor 6.3V 100muF 10%
100¦ÌF ¡À10% 6.3V 300m¦¸ 7343-31 7.3mm*4.3mm*4.3mm
TANTALUM CHIP & RADIAL / TPS TANT
TPS TANT 100UF 6.3V 10% CASE D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX