KYOCERA AVX F931A107MNC

Cap Tant Solid 100uF 10V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125C T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A107MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

element14 APAC

AVX

Future Electronics

Inventory History

3 month trend:
-15.93%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 440 mOhm 125°C T/R
KYOCERA AVXTAJD107M010RNJ
Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Vishay 293D107X9010D2TE3 Tantalum Capacitor SMD 100µF 10V DC 7.3x4.3x2.8mm
CAP TANT 100UF 20% 10V 2917 / 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
KYOCERA AVXTPSX107M010R0150
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Yageo GroupT494D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXF930J107MBA
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
KYOCERA AVXTPSD107K006R0300
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX F931A107MNC provided by its distributors.

Cap Tant Solid 100uF 10V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
TANTALUM CAPACITOR, 100UF 10V 0.6 OHM 20%, 7343-28
F93 Series 100 uF ±20 % 10 V Surface Mount Standard J-Lead Tantalum Capacitor
Tantalum Capacitor, 100Uf 10V 0.6 Ohm 20%, 7343-28; Rango De Producto:Serie F93; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.6Ohm |Avx/nichicon F931A107MNC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A107MNC.