KYOCERA AVX F911A107MCC

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F911A107MCC.

IHS

Datasheet4 pages3 years ago
Datasheet14 pages16 years ago

Future Electronics

AVX

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

CAD Models

Download KYOCERA AVX F911A107MCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.221
$ 0.221
Stock
51,452
1,661,818
1,661,818
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTPSC107M010R0200
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
Yageo GroupT494C107M010AT
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
Yageo GroupT491D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTPSC107M010R0100
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
KYOCERA AVXTPSB107M010R0400
Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
Yageo GroupT494D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXF931A107MNC
Cap Tant Solid 100uF 10V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125C T/R
KYOCERA AVXF930J107MBA
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
KYOCERA AVXTPSD107K006R0300
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX F911A107MCC provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
2312 (6032Metric) F91 10V 100muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
100¦ÌF ¡À20% 10V 250m¦¸ 2312 6mm*3.2mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX