KYOCERA AVX TPSC686K016H0125

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.125 Ohm 125C T/R
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC686K016H0125.

IHS

Datasheet12 pages3 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.72
$ 0.274
$ 0.274
Stock
2,179
2,804,979
2,804,979
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
125 mΩ
1.3 Ω
1.3 Ω
Leakage Current
10.9 µA
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSW686K006R0125
Cap Tant Solid 68uF 6.3V W CASE 10%( 6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.125 Ohm 125C T/R
KYOCERA AVXTPSW686K006R0110
Cap Tant Solid 68uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.11 Ohm 125°C T/R
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 175C Automotive T/R
KYOCERA AVXTCJC686M006R0100
Cap Tant Solid 68uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.1 Ohm 125°C T/R
Cap Tant Solid 68uF 6.3V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C Automotive T/R
Cap Tant Solid 68uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TPSC686K016H0125 provided by its distributors.

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.125 Ohm 125C T/R
TPS Series 2312 68 uF 16 V ±10% Surface Mount Solid Electrolyte Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
Capacitor,68Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC686K016H0125

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX