Yageo Group T495C686K006ATE400

Cap Tant Solid 68uF 6.3V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C Automotive T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C686K006ATE400.

IHS

Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-13.52%

CAD Models

Download Yageo Group T495C686K006ATE400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.406
Stock
17,620
23,000
Authorized Distributors
6
4
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
275 mΩ
Leakage Current
4.3 µA
4.1 µA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSB686K006R0350
Cap Tant Solid 68uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.35 Ohm 125C T/R
KYOCERA AVXTPSB686K006R0500
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
KYOCERA AVXTPSC686K010R0300
Cap Tant Solid 68uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125C T/R
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Yageo GroupT491A686K006AT
CAP TANT 68UF 10% 6.3V 1206 / 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm

Descriptions

Descriptions of Yageo Group T495C686K006ATE400 provided by its distributors.

Cap Tant Solid 68uF 6.3V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
Capacitor, TANTALUM, 68UF, 6.3V, 2312;
2312 (6032Metric) T495 6.3V 68muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
68¦ÌF 2000h@ 85¡ãC ¡À10% 6.3V 400m¦¸ 2312 6mm*3.2mm*2.8mm
T495C686K006ATE400, YAGEO / KEMET ELECTRONICS
Cap, Tantalum, 68Uf, 6.3V, C Size, 2312; Capacitance:68Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.4Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:524Ma Rohs Compliant: Yes |Kemet T495C686K006ATE400

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.