KYOCERA AVX TAJC686K016RNJ

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC686K016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-1.96%

CAD Models

Download KYOCERA AVX TAJC686K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJC686M016RNJ
Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.3 Ohm 125°C T/R
Yageo GroupT491C686K016AT
CAP TANT 68UF 10% 16V 2312 / 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm
KYOCERA AVXTAJW686K010RNJ
Cap Tant Solid 68uF 10V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.2 Ohm 125C T/R
Yageo GroupT491C686K010AT
Cap Tant Solid 68uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Yageo GroupT491C686K006AT
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX TAJC686K016RNJ provided by its distributors.

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, TAJ SERIES
TAJ Series 68 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
Tantalum Capacitors; TAJC686K016RNJ; AVX; 68 µF; 16 V; Surface Mount; 10.9 µA
Tantalum Capacitors C6032-28 68µF ±10% 16V 1.3Ω 6.00 x 3.20mm 2.60mm 291mA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC686K016RNJ.