KYOCERA AVX TCJB337M002R0035

Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB337M002R0035.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

AVX

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.417
$ 0.525
$ 0.525
Stock
59,307
126,945
126,945
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
45 mΩ
45 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic2R5TPE330MAZB
Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105°C T/R
KYOCERA AVXTCJY337M002R0025
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
T55 Series 330 uF ±20% 2.5V High Performance Solid Polymer Tantalum Capacitor
Panasonic2R5TPE330M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917

Descriptions

Descriptions of KYOCERA AVX TCJB337M002R0035 provided by its distributors.

Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R
TCJ Series 330 uF 2.5 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210
1411 (3528Metric) 1210 TCJ 2.5V 330muF 卤20% 0.138Lx0.110W 3.50mmx2.80mm
TC 330uF 2,5V 20% Case B 35mOhm
TCJ TANT 330UF 2.5V 20% CASE B

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB337M002R0035.