KYOCERA AVX TCJB337M002R0045

Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB337M002R0045.

IHS

Datasheet13 pages3 years ago

element14 APAC

AVX

Newark

Inventory History

3 month trend:
+277%

CAD Models

Download KYOCERA AVX TCJB337M002R0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.417
$ 0.417
Stock
126,945
59,307
59,307
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
35 mΩ
35 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105°C T/R
T55 Series 330 uF ±20% 2.5V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Panasonic6TPB330MAL
Panasonic 6TPB330MAL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX TCJB337M002R0045 provided by its distributors.

Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
TCJ Series 330 uF 2.5 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210
CAP, TANT, POLYMER, 330UF, 2.5V, 1210; Capacitance:330µF; Voltage Rating:2.5V; Product Range:TCJ Series; ESR:0.045ohm; Length:3.5mm; Width:2.8mm; Height:1.9mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB337M002R0045.