Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP685K016SCS

Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K016SCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet3 pages12 years ago

Future Electronics

LKR

TME

_legacy Avnet

Inventory History

3 month trend:
+10.19%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.404
Stock
101,956
5,684
Authorized Distributors
6
4
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXTAP685M016SCS
Cap Tant Solid 6.8uF 16V 20% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685M016CCS
6.8UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
Yageo GroupT350A685K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP685K016SCS provided by its distributors.

Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
TAP Series 6.8 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR, TANTALUM, 6.8 UF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, C, RADIAL LEADED
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR TANT 6.8UF, 16V, 4OHM, RAD; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:4ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX