Yageo Group T356M476K035AT

47UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T356 Series
$ 17.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356M476K035AT.

IHS

Datasheet14 pages2 years ago

TME

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-38.35%

CAD Models

Download Yageo Group T356M476K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.49
$ 18.85
$ 18.85
Stock
102,829
88,304
88,304
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350M476K035AT
Cap Tant Solid 47uF 35V 10%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Yageo GroupT350K476K025AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T350 SERIES
KYOCERA AVXTAP476K035CCS
Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
KYOCERA AVXTAP476K035CRW
TAP Series 47 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350K476K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K025CCS
TAP Series 47 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T356M476K035AT provided by its distributors.

47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 35V 10% (10.2 X 18.6mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Cap Tant Solid 47uF 35V 10% (10.2 X 18.8mm) Radial 5.08mm 125C Bag
Tantalum Capacitors - Solid Leaded 35V 47Uf 10% Ls=5.08Mm
TANTALUM CAPACITOR, 47UF, 35V, 0.8 OHM, 0.1, RADIAL; Capacitance:47µF; Voltage(DC):35V; Capacitance Tolerance:± 10%; Lead Spacing:5.08mm; ESR:0.8ohm; Product Range:UltraDip II T35X Series; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.