KYOCERA AVX TAP476K025HSB

Cap Tant Solid 47uF 25V 10% (9 X 14.5mm) Radial 6.35mm 1 Ohm 125°C Bulk
$ 2.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K025HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.175
$ 2.175
Stock
3,535
21,814
21,814
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
9.4 µA
9.4 µA
9.4 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356K476K025AS
Cap Tant Solid 47uF 25V 10% (8.9 X 15.5mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP476K035CRS
Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K016FCS
Cap Tant Solid 47uF 16V 10% (8 X 16.8mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016BRW
Cap Tant Solid 47uF 16V 10% (8 X 15.5mm) Radial 5mm 1.3 Ohm 125°C T/R
Yageo GroupT356J476K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP476K025HSB provided by its distributors.

Cap Tant Solid 47uF 25V 10% (9 X 14.5mm) Radial 6.35mm 1 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP476K025HSB
47¦ÌF 1000h@ 85¡ãC ¡À10% 25V 1¦¸ 9mm*14.5mm*14.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX