KYOCERA AVX TAP476K016BRW

Cap Tant Solid 47uF 16V 10% (8 X 15.5mm) Radial 5mm 1.3 Ohm 125°C T/R
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K016BRW.

Newark

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 1.473
$ 1.356
$ 1.356
Stock
5,674
43,761
43,761
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476K020CRW
Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C T/R
Yageo GroupT356J476K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT350J476K016AS
CAP TANT 47UF 10% 16V RADIAL / 47 μF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
KYOCERA AVXTAP476M016FCS
Cap Tant Solid 47uF 16V 20% (8 X 16.8mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K006CCS
Cap Tant Solid 47uF 6.3V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
Cap Tant Solid 47uF 10V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476K016BRW provided by its distributors.

Cap Tant Solid 47uF 16V 10% (8 X 15.5mm) Radial 5mm 1.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Radial TAP 16V 47muF ±10% 0.315Dia 8.00mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:1.3ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX