Yageo Group T356J476K016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356J476K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 7.15
$ 6.315
$ 6.315
Stock
55,911
68,605
68,605
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
5.6 µA
5.6 µA
5.6 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350J476K016AS
CAP TANT 47UF 10% 16V RADIAL / 47 μF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
KYOCERA AVXTAP476K016FCS
Cap Tant Solid 47uF 16V 10% (8 X 16.8mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016BRW
Cap Tant Solid 47uF 16V 10% (8 X 15.5mm) Radial 5mm 1.3 Ohm 125°C T/R
KYOCERA AVXTAP476K016GSB
Cap Tant Solid 47uF 16V 10% (8 X 13mm) Radial 3.18mm 1.3 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 10V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356J476K016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP TANT 47UF 10% 16V RADIAL
RADIAL,DIP TA,47UF,16V,10%,J C
T356J476K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.