Yageo Group T356K476K025AS

Cap Tant Solid 47uF 25V 10% (8.9 X 15.5mm) Radial 5.08mm 125C Bulk
$ 12.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356K476K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.372
$ 11.05
$ 11.05
Stock
58,189
57,048
57,048
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
9.4 µA
9.4 µA
9.4 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP476K025FCS
Cap Tant Solid 47uF 25V 10% (9 X 18.3mm) Radial 5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP476K025HSB
Cap Tant Solid 47uF 25V 10% (9 X 14.5mm) Radial 6.35mm 1 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K020CRW
Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C T/R
Yageo GroupT356J476K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT350J476K016AS
CAP TANT 47UF 10% 16V RADIAL / 47 μF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm

Descriptions

Descriptions of Yageo Group T356K476K025AS provided by its distributors.

Cap Tant Solid 47uF 25V 10% (8.9 X 15.5mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
RADIAL,DIP TA,47UF,25V,10%,K CASE,.1LS,STR.,BULK<TX
Radial Disc T356UltraDip II 25V 47muF ±10% 0.350Dia 8.90mm
47¦ÌF ¡À10% 25V 1¦¸ 8.9mm*15.5mm*15.5mm
T356K476K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.