KYOCERA AVX TAP336K010BRW

Cap Tant Solid 33uF 10V 10% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K010BRW.

IHS

Datasheet5 pages4 years ago

Newark

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.458
$ 0.401
$ 0.401
Stock
5,235
29,098
29,098
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP336M010CCS
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M010SRW
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336M010SCS
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
Yageo GroupT350E336K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT356F336M010AS
Cap Tant Solid 33uF 10V 20% (6 X 11.2mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP336K010BRW provided by its distributors.

Cap Tant Solid 33uF 10V 10% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
TAP TANT 33UF 10V 10% 5MM
LEADED MNO2,33 UF,10 V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:2.1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX