Yageo Group T350E336K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E336K006AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.415
$ 2.27
Stock
58
2,218
Authorized Distributors
1
5
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP336K006SCS
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP336K006SRW
Cap Tant Solid 33uF 6.3V 10% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP336M006CCS
Cap Tant Solid 33uF 6.3V 20% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
Yageo GroupT356F336K010AS
Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 5.08mm 125C Bulk
Yageo GroupT351F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350E336K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAP TANT 33UF 10% 6.3V RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.