KYOCERA AVX TAP336K010SCS

Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K010SCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet4 pages10 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet3 pages12 years ago
Datasheet7 pages19 years ago

Future Electronics

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-4.33%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.432
Stock
24,770
10,330
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP336M010CCS
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M010SRW
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336M010SCS
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP336K010SCS provided by its distributors.

Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
TAP Series 33 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAPACITOR, TANTALUM, 33 UF, 10 V @ 85 C, 13 V @ 85 C, +/- 10, F, RADIAL LEADED
TANTALUM CAPACITOR, 33UF, 10V, 2.1 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX